Wiha 27746 362R Screwdriver set SoftFinish® 6 Piece

MPN
27746
Brand
Wiha
EAN-13
4010995277468
Order Code
65-5766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £46.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

For the positioning and tightening torx screws in hard to reach places. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated, Wiha ChromTop ® blade tip guarantees the highest dimensional stability.
Type Screwdriver
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Torx
Blade Type Round
Dim (L x W x H) 353 x 52 x 237 mm
Downforce Star socket
Height 237mm
Length 353mm
Material Chrome moly vanadium steel
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Weight 689.0000
Width 52mm

Reviews

Be the first to submit a review

Trustpilot