Wiha 27736 362R Screwdriver SoftFinish® T6 x 60 mm

MPN
27736
Brand
Wiha
EAN-13
4010995277369
Order Code
65-5763
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.79 £6.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Retaining spring holds TORX® screws in place. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: For setting and tightening TORX® screws in difficult to access areas.
Length 164mm
Tip Type Round
VDE/1000V Approved No
Blade Diameter 3.5mm
Dim (L x W) 164 mm x 77 mm
Downforce Star socket
Handle grip dimensions (L x Ø) 60 x 23 mm
Handle Length 104mm
Handle Ø 23mm
Material Chrome moly vanadium steel
Material (details) High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
Rack size 483 mm (19")
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Size T 6
Type Screwdriver
Weight 0.2kg
Width 77mm

Reviews

Be the first to submit a review

Trustpilot