Wiha 00857 322 Screwdriver SoftFinish electric 6,0 x 125 mm

MPN
00857
Brand
Wiha
EAN-13
4010995008574
Order Code
65-5616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £10.50 £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: Chrome-vanadium steel, through hardened, black-finish. Insulation moulded directly onto blade. Deep drawn socket. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN 3125. Manufactured acc. to IEC 60900:2012. Application: For external hex screws and hex nuts.
Length 236mm
ESD Safe No
Tip Type Round
VDE/1000V Approved Yes
Downforce Hex head
EN Standard EN 60900
Handle grip dimensions (L x Ø) 125 x 30 mm
Handle Length 111mm
Handle Ø 30mm
Material Chromium-vanadium steel
Product Type Screwdriver
Rack size 483 mm (19")
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Spanner size 6mm
Standards DIN3125
Weight 0.076kg

Reviews

Be the first to submit a review

Trustpilot