Wiha 36538 3251 SoftFinish electric slimFix T20 x 100 mm

MPN
36538
Brand
Wiha
EAN-13
4010995365387
Order Code
65-5854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Protective insulation moulded directly onto the blade and completely integrated into the blade in the lower area. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: DIN ISO 8764. Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC. Extra: The integrated protective insulation enables low-lying fastening and spring elements to be reached and manipulated. Smaller sizes from T9 contained in the 325 series.
Length 211mm
ESD Safe No
Tip Type Round
Tip Size T20
VDE/1000V Approved Yes
Downforce Star socket
EN Standard EN 60900
Handle grip dimensions (L x Ø) 100 x 30 mm
Handle Length 111mm
Handle Ø 30mm
Height 3.00mm
Material Chrome moly vanadium steel
Material (details) High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished.
Product Type Screwdriver
Rack size 483 mm (19")
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Size T 20
Standards DIN ISO 8764
Weight 0.0555kg

Reviews

Be the first to submit a review

Trustpilot