Wiha 42443 265P PicoFinish® fine screwdriver SW 1,5 x 60 mm

MPN
42443
Brand
Wiha
EAN-13
4010995424435
Order Code
65-6053
Country of Origin
Germany
View Full Product Range (13)

Discontinued


Makes the handling with extra-long rotating cap allows for an optimal management. Increases Your Efficiency: Schraubendreher-Griffgro outdoor concept for an optimum balance between precision and control. Increases your precision: emotional work and controlled power transfer thanks to slim grip with soft-grip zone. The challenge for fine mechanical screw connections is precise and carefully to work, without damaging the workpiece. The Fine screwdriver PicoFinish ® from Wiha are due to their long, slim handles and quick-twist zone ideal for fine and filigree work in precision mechanics, hobbies and model-making. The ergonomic handle design with soft zone allows convenient working. Sentimental and fast turning is with the easy rotating cap supported. Continue to facilitate the printed screwdriver symbols on the cap to the selection of the correct screwdriver profile. Application: Ideal for fine and filigree screw work in fine mechanics, construction of models and hobbies.
Length 60mm
ESD Safe No
VDE/1000V Approved No
Product Type Socket wrench
Spanner size 1.5mm
Weight 0.018kg

Trustpilot