Wiha 45690 2882S18 Universal Torque screwdriver 0.1 - 0.6 Nm

MPN
45690
Brand
Wiha
EAN-13
4010995456900
Order Code
65-6182
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

When working on electronic components there is a risk of destroying them in the machining process by electrostatic discharge. This problem belongs to the past with the ESD torque screwdriver set including micro bits. The ESD torque screwdriver is manufactured according to the international standard IEC 61340-5-1 and thus guarantees maximum protection of the electronic components in filigree screwing work. The dissipative tool handle has a surface resistance of 10^6 - 10^9 Ohm and conducts electrostatic energy in a controlled and safe manner. The torque screwdriver also enables a controlled screw tightening. With the help of the integrated numerical scale and the enclosed adjustment tool the torque range can be set variably and thus a large application range can be covered. A clear audible and perceptible signal when the torque is triggered ensures that working is safe and prevents damage to the material and subsequent work. With a tripping accuracy of +/- 6% the torque tool meets the requirements of DIN EN ISO 6789. The set includes ESD torque screwdriver handle, 14 micro bits with a 4 mm drive and the matching bit holder for C4 bits. All the tools in the set are safe and arranged in a sturdy and clear box inclusive Factory test report stowed.
Type Screwdriver
Range of use Universal
Torque (max.) 0.6Nm
Torque (min.) 0.1Nm

Reviews

Be the first to submit a review

Trustpilot