Wiha 45321 Ring Open End Spanner Set 13-piece 6 - 22 mm

MPN
45321
Brand
Wiha
EAN-13
4010995453213
Order Code
65-6174
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £101.63 £101.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

To open strongly tightened screws requires a lot of effort. By means of ring-fork wrenches or also known as ring-spanner, the user gets simply opened by Wiha because of the leverage effect of each screw joint. The jaw can also be used to prevent screws and nuts. With a jaw position of 15° the jaw end is perfectly suitable for working at narrow places. On the other side, the ring side is suitable for the safe screwing in places difficult to access without slipping. The ring spanners from Wiha are made from high quality chrome-vanadium steel. They are durable and durable, thanks to their corrosion-resistant, easy-to-clean and handy surface, which ensures a tight grip even in oily and wet work situations. The set contains altogether 12 sizes (6/7/8/9/10/11/12/13/14/17/19/22), properly stowed in a practical holder, which provides for a clear storage and easy removal.
Type Spanner
Imperial or Metric Metric
Size Various
Length Various
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot