Wiha 45292 PocketMax® Magnetic Screwdriver

MPN
45292
Brand
Wiha
EAN-13
4010995452926
Order Code
98-4708
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Wiha PocketMax® Magnetic Screwdriver is the compact alternative to a set of screwdrivers. It conveniently fits into any shirt or pants pocket, the ideal companion for every professional. A magnetic bit chuck ensures convenient and quick bit change.
The bit depot is securely stowed in the handle and includes eight standard 25mm bits can be used manually and with machine operation. Thanks to a magnetic shut function, the bit depot can very easily be opened to remove the bits. During closing, the bit depot smoothly and easily glides back into the shaft and practically closes by itself thanks to the magnet. Its twistable cap ensures convenient handling.

Supplied with the following:

2 x 25mm Standard Slotted Bits: 4.5 & 6.5mm.

2 x 25mm Standard Phillips Bits: PH1 & PH2.

2 x 25mm Standard Pozidriv Bits: PZ1 & PZ2.

2 x 25mm Standard TORX® Bits:T15 & T20.


ESD Safe No
Tip Type Slotted
Tip Size PH2
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot