Wiha 43701 Fine screwdriver PicoFinish® ESD TORX® T8 40mm

MPN
43701
Brand
Wiha
EAN-13
4010995437015
Order Code
65-6155
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Reduces your costs: Electrostatic dissipative tools protect electronic components from destruction. Simplifies the handling: Extra long rotating cap enables an optimal guiding. Increases your efficiency: Screwdriver handle size concept for an optimum balance between precision and control. Increases your precision: Sensitive working and controlled power transmission thanks to a slim grip with soft grip zone. Application: ideal for fine and delicate screwing work on electrostatic sensitive components. The challenge when working on electronic components is that they can be damaged even at the lowest voltages. This task can be mastered without any problem with the antistatic fine-screw drivers PicoFinish® ESD. Thanks to their long, slim handles and the quick-turn zone, the fine screwdrivers are ideal for precise and sensitive work on delicate workpieces. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. The dissipative tool conducts electrostatic energy in a controlled and safe manner. The ESD fine screwdrivers are manufactured according to the international standard IEC 61340-5-1 and thus guarantee maximum protection of the electronic components. The screwdrivers have a surface resistance of 106 - 109 ohms.
Length 140mm
ESD Safe Yes
Tip Type Torx
VDE/1000V Approved No
Downforce Star
EN Standard EN 61340-5-1
Product Type Screwdriver
Range of use Electrician
Size T 8
Weight 16g

Reviews

Be the first to submit a review

Trustpilot