Wiha 43370 261P PicoFinish® fine screwdriver PH00 x 40 mm

MPN
43370
Brand
Wiha
EAN-13
4010995433703
Order Code
65-6118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The challenge with precision-mechanical screw joints is to work precisely and sensitively without damaging the workpiece. The fine screwdriver PicoFinish® from Wiha are ideal for fine and delicate work in precision mechanics, hobby and model making thanks to its long, slim handles and quick-turn zone. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. For applications in electronics and precision mechanics
Length 40mm
ESD Safe No
VDE/1000V Approved No
Downforce Phillips
Product Type Phillips screwdriver
Range of use Electrical & precision engineering
Size PH 00
Weight 0.018kg

Reviews

Be the first to submit a review

Trustpilot