Wiha 42401 261P PicoFinish® fine screwdriver PH0 x 50 mm |
65-6035
|
|
Despatched within 4 working days - 68 in stock
|
1+ £6.14
Price per unit Ex VAT
|
50mm |
PH0 |
|
(W x H) 15.00 mm x 1.50 mm |
Chrome moly vanadium steel |
1.50mm |
matt chrome plating |
|
|
0.02kg |
15.00mm |
No |
No |
Phillips screwdriver |
Wiha 43371 261P PicoFinish® fine screwdriver PH0 x 50 mm |
65-6119
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £5.72
Price per unit Ex VAT
|
50mm |
|
Phillips |
|
|
|
|
Electrical & precision engineering |
PH 0 |
0.025kg |
|
No |
No |
Phillips screwdriver |
Wiha 42414 261P PicoFinish® fine screwdriver PH0 x 75 mm |
65-6039
|
|
Despatched within 4 working days - 10 in stock
|
1+ £5.43
Price per unit Ex VAT
|
75mm |
PH0 |
|
|
Chrome moly vanadium steel |
|
matt chrome plating |
|
|
0.1kg |
|
No |
No |
Phillips screwdriver |
Wiha 42402 261P PicoFinish® fine screwdriver PH00 x 40 mm |
65-6036
|
|
Despatched within 4 working days - 49 in stock
|
1+ £6.22
Price per unit Ex VAT
|
40mm |
PH00 |
|
|
Chrome moly vanadium steel |
|
matt chrome plating |
|
|
0.2kg |
|
No |
No |
Phillips screwdriver |
Wiha 43370 261P PicoFinish® fine screwdriver PH00 x 40 mm |
65-6118
|
|
Despatched within 4 working days - 17 in stock
|
1+ £7.39
Price per unit Ex VAT
|
40mm |
|
Phillips |
|
|
|
|
Electrical & precision engineering |
PH 00 |
0.018kg |
|
No |
No |
Phillips screwdriver |
Wiha 42413 261P PicoFinish® fine screwdriver PH00 x 60 mm |
65-6038
|
|
Despatched within 4 working days - 15 in stock
|
1+ £6.95
Price per unit Ex VAT
|
60mm |
PH00 |
|
|
Chrome moly vanadium steel |
|
matt chrome plating |
|
|
0.1kg |
|
No |
No |
Phillips screwdriver |
Wiha 42403 261P PicoFinish® fine screwdriver PH000 x 40 mm |
65-6037
|
|
Despatched within 4 working days - 13 in stock
|
1+ £8.66
Price per unit Ex VAT
|
40mm |
PH000 |
|
(W x H) 13.50 mm x 1.50 mm |
Chrome moly vanadium steel |
1.50mm |
matt chrome plating |
|
|
0.1kg |
13.50mm |
No |
No |
Phillips screwdriver |
Wiha 43369 261P PicoFinish® fine screwdriver PH000 x 40 mm |
65-6117
|
|
Despatched within 4 working days - 8 in stock
|
1+ £9.86
Price per unit Ex VAT
|
40mm |
|
Phillips |
|
|
|
|
Electrical & precision engineering |
PH 000 |
0.017kg |
|
No |
No |
Phillips screwdriver |