Wiha 42506 267PR PicoFinish® fine screwdriver T15 x 60 mm

MPN
42506
Brand
Wiha
EAN-13
4010995425067
Order Code
65-6088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Makes the handling with extra-long rotating cap allows for an optimal management. Increases Your Efficiency: Schraubendreher-Griffgro outdoor concept for an optimum balance between precision and control. Increases your precision: emotional work and controlled power transfer thanks to slim grip with soft-grip zone. The challenge for fine mechanical screw connections is precise and carefully to work, without damaging the workpiece. The Fine screwdriver PicoFinish ® from Wiha are due to their long, slim handles and quick-twist zone ideal for fine and filigree work in precision mechanics, hobbies and model-making. The ergonomic handle design with soft zone allows convenient working. Sentimental and fast turning is with the easy rotating cap supported. Continue to facilitate the printed screwdriver symbols on the cap to the selection of the correct screwdriver profile. Another plus point is the magic spring ® function, with which a stainless steel spring Torx screw firmly and securely. Application: Ideal for fine and filigree screw work in fine mechanics, construction of models and hobbies. For the positioning and tightening torx screws in hard to reach places.
Length 60mm
ESD Safe No
Tip Type Torx
Tip Size T15
VDE/1000V Approved No
Height 1.50mm
Product Type Torx screwdriver
Size T 15
Weight 0.0213kg

Reviews

Be the first to submit a review

Trustpilot