Wiha 42393 260P PicoFinish® fine screwdriver 2,5 x 100 mm

MPN
42393
Brand
Wiha
EAN-13
4010995423933
Order Code
65-6032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Makes the handling with extra-long rotating cap allows for an optimal management. Increases Your Efficiency: Schraubendreher-Griffgro outdoor concept for an optimum balance between precision and control. Increases your precision: emotional work and controlled power transfer thanks to slim grip with soft-grip zone. The challenge for fine mechanical screw connections is precise and carefully to work, without damaging the workpiece. The Fine screwdriver PicoFinish ® from Wiha are due to their long, slim handles and quick-twist zone ideal for fine and filigree work in precision mechanics, hobbies and model-making. The ergonomic handle design with soft zone allows convenient working. Sentimental and fast turning is with the easy rotating cap supported. Continue to facilitate the printed screwdriver symbols on the cap to the selection of the correct screwdriver profile. Application: Ideal for fine and filigree screw work in fine mechanics, construction of models and hobbies.
Length 100mm
ESD Safe No
Tip Size 2.5mm
VDE/1000V Approved No
Dim (W x H) 20.50 mm x 1.70 mm
Height 1.70mm
Material Chrome moly vanadium steel
Material properties matt chrome plating
Product Type Screwdriver
Weight 19.0000
Width 20.50mm

Reviews

Be the first to submit a review

Trustpilot