Wiha 42380 2271P PicoFinish® electric fine screwdriver PH1 x 65 mm

Image Representative of Range

Wiha 42380 2271P PicoFinish® electric fine screwdriver PH1 x 65 mm

MPN
42380
Brand
Wiha
EAN-13
4010995423803
Order Code
65-6020
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The challenge with precision-mechanical screw joints is to work precisely and sensitively without damaging the workpiece. Due to their long, slim handles and quick-turn zone, the fine screwdriver PicoFinish® from Wiha are ideal for fine and delicate work in the electrical and precision mechanics sector, as well as in the hobby and model making sector. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. The insulated fine screwdrivers are subjected to routine testing in accordance with the international standard IEC 60900 and enable safe working in the range of live parts up to 1,000 V AC. Application: Ideal for fine and filigree screwing work in the electrical system and on live parts.
Length 65mm
ESD Safe No
Tip Type Round
Tip Size PH1
VDE/1000V Approved Yes
Downforce Phillips
Material Molybdenum vanadium steel
Material properties burnished
Product Type Screwdriver
Size PH 1
Weight 20g

Reviews

Be the first to submit a review

Trustpilot