Wiha 604957 2271P PicoFinish® electric fine screwdriver PH00 x 50 mm

Wiha Brand: Wiha
The challenge with precision-mechanical screw joints is to work precisely and sensitively without damaging the workpiece. Due to their long, slim handles and quick-turn zone, the fine screwdriver PicoFinish® from Wiha are ideal for fine and delicate work in the electrical and precision mechanics sector, as well as in the hobby and model making sector. The ergonomic grip design with soft zone enables comfortable working. Sensitive and fast turning is supported with the smooth rotating cap. Furthermore, the imprinted screwdriver symbols on the rotating cap make it easier to select the correct screwdriver profile. The insulated fine screwdrivers are subjected to routine testing in accordance with the international standard IEC 60900 and enable safe working in the range of live parts up to 1,000 V AC. Application: Ideal for fine and filigree screwing work in the electrical system and on live parts.
Description Image Product Buy Pricing (Ex VAT) Length Tip Size Size Weight ESD Safe Tip Type VDE/1000V Approved Downforce Material Material properties Product Type
Wiha 42379 2271P PicoFinish® electric fine screwdriver PH00 x 50 mm
Wiha 42379 2271P PicoFinish® electric fine screwdriver PH00 x 50 mm
Order code: 65-6019
MPN: 42379
1+ £10.38
Price per unit Ex VAT
50mm PH00 PH 00 14.70g No Round Yes Phillips Molybdenum vanadium steel burnished Screwdriver
Wiha 42380 2271P PicoFinish® electric fine screwdriver PH1 x 65 mm
Wiha 42380 2271P PicoFinish® electric fine screwdriver PH1 x 65 mm
Standard range
Order code: 65-6020
MPN: 42380

Despatched within 4 working days - 8 in stock
1+ £7.77
Price per unit Ex VAT
65mm PH1 PH 1 20g No Round Yes Phillips Molybdenum vanadium steel burnished Screwdriver

Trustpilot