Wiha 42069 9300-704 Tool Set Electrician Competence XXL II

MPN
42069
Brand
Wiha
EAN-13
4010995420697
Order Code
65-5969
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1701.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 71 availableBack-order availability date - 04/10/2026

Conventional tool cases are often not robust enough, have little storage space and the tools are difficult to access. These deficiencies were eliminated once and for all during the development of Wiha's 116-piece Electrician Competence XXL II case. The tool inserts in this case are designed to ensure efficient operation so that all tools can be removed quickly and easily. Due to the extensive equipment, electricians have the right utensil ready for every application, such as the magazine Bit holder LiftUp electric, a torque screwdriver set, fully insulated screwdrivers from the Wiha Slim family or the installation pliers TriCut. The large storage space of the tool case also includes a spirit level specially designed for electrician applications. The case is made of robust polypropylene plastic and is additionally equipped with gas pressure dampers which hold the cover in different positions and prevent it from falling automatically and preventing injuries.Increases your efficiencyGas-filled shock absorbers hold the cover in all positions and reduce the risk of injury when closing.Increases your flexibilityPlenty of space for additional tools and especially large storage space for small parts and machines.Saves timeThe design and function of the tool inserts ensures quick and easy access to the tool.Protects your healthTrolley with sturdy inline rollers enables easy and stress-free transport of the tools to the work area.Meets your needsCase: Robust, large, stable and safe with cover brake.
Type Tool Set
Dim (L x W x H) 625 x 440 x 280 mm
Factory colour Black
Height 280mm
Length 625mm
Material Polypropylene
Max. load Capacity 100kg
Volume 43.3l
Weight 18.409g
Width 440mm

Reviews

Be the first to submit a review

Trustpilot