Wiha 41650 7043T T-Bit 3,0 x 50 mm

MPN
41650
Brand
Wiha
EAN-13
4010995416508
Order Code
65-5952
Country of Origin
Vietnam
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    SW 3 SW 4 SW 5
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £15.90 £15.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Until now, there was no clarity in the bit purchase, which bits are suitable for which application. Wiha puts an end to the complexity between the machine used, the screw case and the large selection of different bits. Thanks to the revolutionary bit concept of Wiha, only the screw shape is decisive for selecting the right bit. This makes the T-bit ideal for screwing T-shaped screws with a 90° angle between the thread and the screw head. Thanks to the patented, extended torsion zone, the bit is also suitable for impact and impact screwdrivers and has a 120x longer service life compared to the Wiha standard bits. In addition, the colored bits can be found quickly and easily and can also be found in the dark with UV light thanks to the color jacket. This reduces the number of lost bits and saves the costs of new procurement. Application: Suitable for screwing screws in T-shape. Also suitable for impact and impact screwdrivers.
Type Screwdriver Bit
Downforce Allen
Drive 1/4"
Length 50mm
Material Molybdenum vanadium steel
Material properties tempered
Size SW 3

Reviews

Be the first to submit a review

Trustpilot