Wiha 41341 2970 easyTorque Adapter electric 0,8 Nm

MPN
41341
Brand
Wiha
EAN-13
4010995413415
Order Code
65-5891
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.76 £32.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Reduces your costs: Extension to the torque tool for LiftUp electric and slimVario® screwdriver sets. Increases your efficiency: The right torque protects you from material damage and rework.100% compatible with the Wiha slimBit system. Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC. The easyTorque adapter offers a controlled screw suit and at the same time safety for electrical applications. The torque adapter ensures a process-safe application and thus protects against material damage and rework. Furthermore, the insulated easyTorque adapter ensures a secure hold of the 75 mm slimBits and is also compatible with all slimVario products. Thus, the handy adapter converts slimVario screwdrivers with bit holder and slimVario Stubby electric as well as the screwdriver LiftUp electric with bit magazine in no time at all into a torque tool. The torque is achieved by a click signal and the opposite rotation of the yellow ring and the red adapter. With a tripping accuracy of +/- 10%, the torque tool meets the requirements of DIN EN ISO 6789. The easyTorque adapter is subjected to routine testing in accordance with the international standard IEC 60900 and enables safe working on live parts up to 1,000 V AC. Standards: Tested according to IEC 60900. Application: For controlled screwing in the range of live parts up to 1,000 V AC, e.g. at the circuit breaker.
Type Adapter
Height 20.00mm
Weight 0.059kg

Reviews

Be the first to submit a review

Trustpilot