Wiha 605007 2970 easyTorque Adapter electric 0,8 Nm

Wiha Brand: Wiha
Reduces your costs: Extension to the torque tool for LiftUp electric and slimVario® screwdriver sets. Increases your efficiency: The right torque protects you from material damage and rework.100% compatible with the Wiha slimBit system. Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC. The easyTorque adapter offers a controlled screw suit and at the same time safety for electrical applications. The torque adapter ensures a process-safe application and thus protects against material damage and rework. Furthermore, the insulated easyTorque adapter ensures a secure hold of the 75 mm slimBits and is also compatible with all slimVario products. Thus, the handy adapter converts slimVario screwdrivers with bit holder and slimVario Stubby electric as well as the screwdriver LiftUp electric with bit magazine in no time at all into a torque tool. The torque is achieved by a click signal and the opposite rotation of the yellow ring and the red adapter. With a tripping accuracy of +/- 10%, the torque tool meets the requirements of DIN EN ISO 6789. The easyTorque adapter is subjected to routine testing in accordance with the international standard IEC 60900 and enables safe working on live parts up to 1,000 V AC. Standards: Tested according to IEC 60900. Application: For controlled screwing in the range of live parts up to 1,000 V AC, e.g. at the circuit breaker.
Description Image Product Buy Pricing (Ex VAT) Height Type Weight
Wiha 41341 2970 easyTorque Adapter electric 0,8 Nm
Wiha 41341 2970 easyTorque Adapter electric 0,8 Nm
Standard range
Order code: 65-5891
MPN: 41341

Despatched within 4 working days - 4 in stock
1+ £32.71
Price per unit Ex VAT
20.00mm Adapter 0.059kg
Wiha 41342 2970 easyTorque Adapter electric 2,0 Nm
Wiha 41342 2970 easyTorque Adapter electric 2,0 Nm
Standard range
Order code: 65-5892
MPN: 41342

Despatched within 4 working days - 11 in stock
1+ £32.71
Price per unit Ex VAT
Adapter 0.059kg
Wiha 41343 2970 easyTorque Adapter electric 2,5 Nm
Wiha 41343 2970 easyTorque Adapter electric 2,5 Nm
Standard range
Order code: 65-5893
MPN: 41343

Despatched within 4 working days - 11 in stock
1+ £32.71
Price per unit Ex VAT
Adapter 0.059kg
Wiha 41344 2970 easyTorque Adapter electric 2,8 Nm
Wiha 41344 2970 easyTorque Adapter electric 2,8 Nm
Standard range
Order code: 65-5894
MPN: 41344

Despatched within 4 working days - 15 in stock
1+ £32.71
Price per unit Ex VAT
Adapter 0.059kg
Wiha 41345 2970 easyTorque Adapter electric 4,0 Nm
Wiha 41345 2970 easyTorque Adapter electric 4,0 Nm
Standard range
Order code: 65-5895
MPN: 41345

Despatched within 4 working days - 4 in stock
1+ £32.69
Price per unit Ex VAT
2.50mm Adapter 0.059kg

Trustpilot