Wiha 41246 Automatic Crimp Tool

MPN
41246
Brand
Wiha
EAN-13
4010995412463
Order Code
98-4609
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £231.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This Wiha Automatic Crimp Tool is for processing of wire-end sleeves with and without isolating collar according to DIN 46228, EN 50027. With a wide crimping range between 0.08 and 16 mm², they conveniently combine two crimping pliers in a single tool.
Hex crimping; eliminates unnecessary cable/wire-end sleeve waste and prevents small wire-end sleeves from snagging. The feed also provides process safety by preventing the plastic cover from being crimped. Elastic, impact-cushioning plastic handles guarantee comfortable, fatigue-free work. An integrated lever ensures the crimping process can be stopped manually at any time.

Specifications:

Crimping Range: Empty 0.08-16mm², Twin up to 10mm².
Area Stripped (Min. - Max.) 28-5 AWG.
Overall Length: 210mm.


Reviews

Be the first to submit a review

Trustpilot