Wiha 41141 3251TR Screwdriver SoftFinish® electric slimFix T10H x 100 mm

Image Representative of Range

Wiha 41141 3251TR Screwdriver SoftFinish® electric slimFix T10H x 100 mm

MPN
41141
Brand
Wiha
EAN-13
4010995411411
Order Code
65-5883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.08 £12.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Easy and safe to deep-lying screws. Use: For working on live parts up to 1,000 V AC. Protects your health: with patented SoftFinish handle design for hand and muscle careful work. The AGR recommended by doctors and therapists!
Length 204mm
ESD Safe No
Tip Type Round
Tip Size T10,
VDE/1000V Approved Yes
Downforce Star TH
EN Standard EN 60900
Handle Length 104mm
Handle Ø 23mm
Height 2.30mm
Product Type Screwdriver
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Size TR 10
Weight 36.67g

Reviews

Be the first to submit a review

Trustpilot