Wiha 39124 7947-505 FlipSelector Torx 13pc

MPN
39124
Brand
Wiha
EAN-13
4010995391249
Order Code
65-5877
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Compact Bit Box with 12 high-quality bits for screw joints of all kinds in trade and industry. Box made of high-quality, impact resistant plastic. Easiest bit removal guaranteed.
Type Bit Set
Downforce Star socket
Drive 1/4" (6.3 mm)
Length 25mm
Material Chromium-vanadium steel
Material properties tempered
Number 12
Shape C 6.3

Reviews

Be the first to submit a review

Trustpilot