Wiha 39039 7947-902 FlipSelector Hex 11pc

MPN
39039
Brand
Wiha
EAN-13
4010995390396
Order Code
65-5875
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.86 £28.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Compact Bit Box with 10 high-quality bits for screw joints of all kinds in trade and industry. Box made of high-quality, impact resistant plastic. Easiest bit removal guaranteed.
Type Bit Set
Downforce Allen
Drive 1/4" (6.3 mm)
Height 6.40mm
Length 25mm
Material Chromium-vanadium steel
Material properties tempered
Number 12
Shape C 6.3

Reviews

Be the first to submit a review

Trustpilot