Wiha 38622 28360 Torque Screwdriver TorqueFix Key 4,0 Nm

MPN
38622
Brand
Wiha
EAN-13
4010995386221
Order Code
65-5874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £48.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Application: For controlled screwing at a predefined torque · Opening moment ca · +30% over torque · Extra: supplied in a practical plastic box · Incl · Factory Test Report · Accuracy: ±6%, traceable to national normal · Handle: ergonomic key grip, extremely handy through compact design · Especially for hard-to-reach screws and narrow places · Click signal upon reaching the set torque value · Compatible with all the blades of the series 28369 · Standards: EN ISO 6789, BS EN 26789, ASME B107.14M
Drive 4mm
Type Screwdriver
Handle Length 68mm
Height 80mm
Length 70mm
Nm graduation 4Nm
Rack size 483 mm (19")
Range of use Workshop
Tolerance ± 6%
Torque (max.) 4Nm
Torque (min.) 4Nm
Weight 127g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot