Wiha 38621 28360 Torque Screwdriver TorqueFix Key 3,0 Nm

MPN
38621
Brand
Wiha
EAN-13
4010995386214
Order Code
65-5873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Application: For controlled screwing at a predefined torque · Opening moment ca · +30% over torque · Extra: supplied in a practical plastic box · Incl · Factory Test Report · Accuracy: ±6%, traceable to national normal · Handle: Especially for hard-to-reach screws and narrow places · Click signal upon reaching the set torque value · Compatible with all the blades of the series 28369 · ergonomic key grip, extremely handy through compact design · Standards: EN ISO 6789, BS EN 26789, ASME B107.14M
Drive 4mm
Type Screwdriver
Handle Length 68mm
Height 80mm
Length 70mm
Nm graduation 3Nm
Rack size 483 mm (19")
Range of use Workshop
Tolerance ± 6%
Torque (max.) 3Nm
Torque (min.) 3Nm
Weight 127g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot