Wiha 38605 LiftUp 25 Magnetic Screwdriver with Bit Magazine (SL, PH, PZ, TX)

MPN
38605
Brand
Wiha
EAN-13
4010995386054
Order Code
98-4569
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Wiha LiftUp 25 Magnetic Screwdriver with Bit Magazine is the ideal companion for every electrician out on a job. The bit holder is hidden within the handle, provides space for 12 standard bits. It extends out of the magazine at the press of a button making it easy to take out the bits.
The supplied standard bits can be used for both manual and machine operation. Its ergonomically shaped two-component handle ensures optimum power transmission and maximum torque values.

Supplied with the following:

2 x 25mm Standard Slotted Bits: 4.5 and 6.5mm.

3 x 25mm Standard Phillips Bits: PH1, PH2 & PH3.

3 x 25mm Standard Pozidriv Bits: PZ1, PZ2 & PZ3.

4 x 25mm Standard TORX® Bits: T15, T20, T25 & T30.


ESD Safe No
Tip Type Slotted
Tip Size Various
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot