Wiha 38600 3803-02020 Screwdriver with bit magazine LiftUp 25 magnetic

MPN
38600
Brand
Wiha
EAN-13
4010995386009
Order Code
65-5869
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Output: DIN 3126, ISO 1173, Form D 6.3 · Application: the alternative to the screwdriver set · 12 Bits compact in the handle body stowed · Bit insert: made from stainless steel, with a strong neodymium magnet · Bits: 25 mm standard bits · Extra: for manual or machine operation · · Handle: Ergonomic Wiha SoftFinish ® multi-component handle with roll-off protection · Blade made of high-quality chromium-vanadium steel, through-hardened.
Type Screwdriver
Blade Type Hexagonal
Drive 1/4" (6.3 mm)
Length 25mm
Material Chromium-vanadium steel
Material (details) Chromium-vanadium steel, through-hardened
Material properties tempered
Range of use Workshop

Reviews

Be the first to submit a review

Trustpilot