Wiha 38074 TorqueVario®-S electric Screwdriver Set, 5 Piece

MPN
38074
Brand
Wiha
EAN-13
4010995380748
Order Code
98-4567
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Wiha TorqueVario®-S electric Screwdriver provides controlled screw tightening combined with safe use for electric installations. Covers a wide variety of applications with a torque range between 0.8 and 5.0Nm.
A clearly audible, physically perceptible signal emitted when the torque is produced guarantees process safe torque mechanics, protecting against damage to materials and eliminating the need for retouching. With a release accuracy of ± 6%, the torque tool complies with EN ISO 6789 requirements.
The insulated ClicFix bit holder guarantees a secure hold for 75mm long slimBits thanks to mechanical blade locking. Both the torque screwdriver and the slimBits undergo an individual piece test as per the international IEC 60900 standard, allowing users to work safely on live parts up to 1,000 V AC.

All components are arranged practically in a high-grade, hard-wearing box, where they are easy to identify.

Supplied with:

1 x Setting Tool for torque screwdriver 90mm.
1 x TorqueVario-S electric Adapter for slimBits 6.0mm.
2 x 75mm slimBit electric PlusMinus/Pozidriv Bits: SL/PZ1 & SL/PZ2.


Reviews

Be the first to submit a review

Trustpilot