Wiha 36888 iTorque Mechatronic Torque Screwdriver 1.0-6.0Nm

MPN
36888
Brand
Wiha
EAN-13
4010995368883
Order Code
50-5030
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £239.67 £239.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

An adjustable1 to 6Nm torque screwdriver that can be set via a digital readout on the handle.
  • For applications where recommended torque settings are important
  • Large digital display for simple stepless setting of torque value
  • Torque can be conveniently set directly via push button integrated in handle
  • Ergonomic plastic/metal compound handle
  • Distinctly audible and perceptible click signal when set torque is reached
  • Accuracy: ±6%, traceable to national standards
  • Click Control - integrated counter records all applications
  • Calibration alert following 5000 applications
  • Measurement units can be simply switched: Nm to in.lbs / Ncm to in.oz. and vice-versa
  • Standards: EN ISO 6798, BS EN 26789, ASME B107.14M
  • Supplied complete with universal bit holder that accommodates C 6.3 and E 6.3 (1/4in.) bits

Use in combination with a Wiha torque interchangeable blade.
Drive 4mm
Type Torque screwdriver

Reviews

Be the first to submit a review

Trustpilot