Wiha iTorque Mechatronic Digital Torque Screwdrivers

Wiha Brand: Wiha

A range of adjustable torque screwdrivers that can be set via a digital readout on the handle.

  • For applications where recommended torque settings are important
  • Large digital display for simple stepless setting of torque value
  • Torque can be conveniently set directly via push button integrated in handle
  • Ergonomic plastic/metal compound handle
  • Distinctly audible and perceptible click signal when set torque is reached
  • Accuracy: ±6%, traceable to national standards
  • Click Control - integrated counter records all applications
  • Calibration alert following 5000 applications
  • Measurement units can be simply switched: Nm to in.lbs / Ncm to in.oz. and vice-versa
  • Standards: EN ISO 6798, BS EN 26789, ASME B107.14M
  • Supplied complete with universal bit holder that accommodates C 6.3 and E 6.3 (1/4in.) bits
Use in combination with a Wiha torque interchangeable blade.
Description Image Product Buy Pricing (Ex VAT) Type Max. Torque Read-out Accuracy Drive
Wiha 36886 iTorque Mechatronic Torque Screwdriver 40-150Ncm
Wiha 36886 iTorque Mechatronic Torque Screwdriver 40-150Ncm
Standard range
Order code: 50-5029
MPN: 36886

Despatched within 4 working days - 7 in stock
1+ £232.68
Price per unit Ex VAT
Bit holder 150Nm ± 6% 4mm
Wiha 36887 iTorque Mechatronic Torque Screwdriver 0.8-3.0Nm
Wiha 36887 iTorque Mechatronic Torque Screwdriver 0.8-3.0Nm
Standard range
Order code: 50-5031
MPN: 36887

Despatched within 4 working days - 2 in stock
1+ £235.88
Price per unit Ex VAT
Bit holder 3Nm ± 6% 4mm
Wiha 36888 iTorque Mechatronic Torque Screwdriver 1.0-6.0Nm
Wiha 36888 iTorque Mechatronic Torque Screwdriver 1.0-6.0Nm
Standard range
Order code: 50-5030
MPN: 36888

Despatched within 4 working days - 3 in stock
1+ £239.67
Price per unit Ex VAT
Torque screwdriver 4mm

Trustpilot