Wiha 36521 369RZ L-key Set In ErgoStar Holder Hex Ball End 13pc

MPN
36521
Brand
Wiha
EAN-13
4010995365219
Order Code
65-5852
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.14 £46.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

From size 1/8" with Magic Ring.
Type L-Key
Downforce Allen
Length 275mm
Material Chromium-vanadium steel
Misc Attribute "
Weight 0.491kg
Width 92mm

Reviews

Be the first to submit a review

Trustpilot