Wiha 36461 363H8 L-key set in Classic holder Torx 8pc

MPN
36461
Brand
Wiha
EAN-13
4010995364618
Order Code
65-5848
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.30 £23.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bronzed, 8 pcs. Blade: Chrome-vanadium steel, through-hardened, bronzed. Application: For all TORX® screw applications in confined work spaces. Extra: Common key sizes are clearly stored in the Classic holder.
Type L-Key
Number of Pieces 8
Torx Key Size Various
Downforce Star socket
Length 106mm
Material Chromium-vanadium steel
Weight 0.121kg
Width 102mm

Reviews

Be the first to submit a review

Trustpilot