Wiha 36390 9300-026 Tool Set Mechanic

MPN
36390
Brand
Wiha
EAN-13
4010995363901
Order Code
65-5846
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £233.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Pouch: High-quality tools in practical tool bag with carrying handle. Bag format: 33 x 27 x 6 cm. Weight 2580 g. Application: Selected stock for most common applications.
Type Tool Set
Car phone holder features Bag
Factory colour Multi-colour
Height 27.50mm
Range of uses DIYers
Weight 2.571kg

Reviews

Be the first to submit a review

Trustpilot