Wiha 36330 3281 Screwdriver SoftFinish® electric slimFix SL/PZ2 x 100 mm

MPN
36330
Brand
Wiha
EAN-13
4010995363307
Order Code
65-5844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

For terminal screws (slotted/ Pozidriv). Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Protective insulation moulded directly onto the blade and completely integrated into the blade in the lower area. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC. Extra: The integrated protective insulation enables low-lying fastening and spring elements to be reached and manipulated.
Length 218mm
ESD Safe No
Tip Type Round
Tip Size PZ2
VDE/1000V Approved Yes
Dim (L x W x H) 218 x 22.00 x 3.00 mm
DIN Standard DIN EN 60900
Downforce Plus/Minus
EN Standard EN 60900
Handle grip dimensions (L x Ø) 100 x 36 mm
Handle Length 118mm
Handle Ø 36mm
Height 3.00mm
Material Chrome moly vanadium steel
Material (details) High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished.
Product Type Screwdriver
Rack size 483 mm (19")
Range of use VDE
Screwdriver Features Multi-purpose tool grip
Size SL/PZ 2
Standards Manufactured gem
Weight 95.0000
Width 22.00mm

Reviews

Be the first to submit a review

Trustpilot