Wiha 605019 3281 Screwdriver SoftFinish® electric slimFix SL/PZ1 x 80 mm

Wiha Brand: Wiha
For terminal screws (slotted/ Pozidriv). Individually tested protective insulation 1,000 V AC, VDE and GS tested. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, black-finish. Protective insulation moulded directly onto the blade and completely integrated into the blade in the lower area. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Standards: Manufactured acc. to IEC 60900:2012. Application: For all work on or around electrical components up to 1,000 V AC. Extra: The integrated protective insulation enables low-lying fastening and spring elements to be reached and manipulated.
Description Image Product Buy Pricing (Ex VAT) Length Tip Size Dim Handle grip dimensions Handle Length Handle Ø Height Size Weight Width ESD Safe Tip Type VDE/1000V Approved DIN Standard Downforce EN Standard Material Material (details) Product Type Rack size
Wiha 36329 3281 Screwdriver SoftFinish® electric slimFix SL/PZ1 x 80 mm
Wiha 36329 3281 Screwdriver SoftFinish® electric slimFix SL/PZ1 x 80 mm
Standard range
Order code: 65-5843
MPN: 36329

Despatched within 4 working days - 53 in stock
1+ £12.82
Price per unit Ex VAT
191mm PZ1 (L x Ø) 80 x 30 mm 111mm 30mm 2.00mm SL/PZ 1 0.057kg No Round Yes DIN EN 60900 Plus/Minus EN 60900 Chrome moly vanadium steel High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished. Screwdriver 483 mm (19")
Wiha 36330 3281 Screwdriver SoftFinish® electric slimFix SL/PZ2 x 100 mm
Wiha 36330 3281 Screwdriver SoftFinish® electric slimFix SL/PZ2 x 100 mm
Standard range
Order code: 65-5844
MPN: 36330

Despatched within 4 working days - 36 in stock
1+ £19.00
Price per unit Ex VAT
218mm PZ2 (L x W x H) 218 x 22.00 x 3.00 mm (L x Ø) 100 x 36 mm 118mm 36mm 3.00mm SL/PZ 2 95.0000 22.00mm No Round Yes DIN EN 60900 Plus/Minus EN 60900 Chrome moly vanadium steel High-quality chromium-vanadium-molybdenum steel, hardened throughout, burnished. Screwdriver 483 mm (19")

Trustpilot