Wiha 341 01022 SoftFinish® Hex Nut Driver SW6 x 125mm

MPN
01022
Brand
Wiha
EAN-13
4010995010225
Order Code
49-4547
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.99 £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

This Wiha SoftFinish® hex nut driver has 125mm chrome-plated hardened chrome vanadium steel blade and is suitable for use with SW6 hex nuts.
  • Round blade
  • Deep drawn socket
  • Ergonomic multi-component handles with roll-off protection
  • DIN 3125 standard
  • Overall length 236mm
  • Manufacturer's type 341
Type Nut Driver
Length 125mm

Reviews

Be the first to submit a review

Trustpilot