Wiha 33251 5000 x 19 Measuring tape 5 m

MPN
33251
Brand
Wiha
EAN-13
4010995332518
Order Code
65-5816
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Accuracy is a top priority on any construction site. Unfortunately, measuring devices require a lot of storage space and are often unwieldy. Wiha's measuring tape can be attached to any work trousers thanks to the integrated belt clip, so that it is always ready to use and handle. In addition, it convinces with an auto-lock system. This means that the measuring tape remains permanently in position and can be pulled back gently and in a controlled manner using the thumb lock button thanks to the high-performance inner spring. In addition, its ergonomic shape as well as an anti-skid plate enables high measuring comfort on the construction site and ensures that the measuring tape does not accidentally slide out of the hand. Thanks to a strong magnet in the end hook, the Wiha tape measure adheres to all metal surfaces and thus facilitates their work without further assistance. The yellow colored steel measuring tape enables easy reading of the measurement results, even in poorly lit work situations.
Type Tape measure
Measuring Length 236mm
Measure Class Class 2
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 236 mm x 19 mm
Material Steel
Units of measurement mm
Weight 236g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot