Wiha 32901 3809-0101 Screwdriver With Bit Magazine Magnetic 1/4''

MPN
32901
Brand
Wiha
EAN-13
4010995329013
Order Code
65-5814
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Blade: High grade chrome-vanadium steel, through hardened. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Bit holder: Stainless steel with strong magnet. Suitable for: DIN 3126, ISO 1173, style D 6.3. Bits: 25 mm Standard bits. Application: The alternative to a screwdriver set. Eight drive shapes in one screwdriver.
Type Screwdriver
Height 4.00mm
Standards DIN 3126.

Reviews

Be the first to submit a review

Trustpilot