Wiha 32804 7045Z Bit Set Professional Torx Ball End 70 mm 10pc

MPN
32804
Brand
Wiha
EAN-13
4010995328047
Order Code
65-5813
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.96 £47.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

70 mm standard bits · Extra long bits for screw joints of all kinds in trade and industry · Compact plastic bit string with belt clip.
Type Screwdriver Bit
Downforce Star socket
Length 70mm
Material Chromium-vanadium steel
Material properties tempered
Weight 0.188kg

Reviews

Be the first to submit a review

Trustpilot