Wiha 32310 SB 246-28 High-performance Offset Screwdriver 1/4"

MPN
32310
Brand
Wiha
EAN-13
4010995323103
Order Code
65-5801
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Blister packed. Suitable for: For bits according to DIN 3126, ISO 1173 style C 6.3 and E 6.3. Material: Steel housing, chrome-plated. Application: For use in almost any (battery-powered) screwdriver; ideal for drilling and fastening/unfastening in hard-to-reach places, corners and edges. Extra: A hand-operated locking sleeve ensures an optimal hold of all 1/4" inserts such as bits, drill bits and countersink bits. Stabilisation arm, adjustable in 48 positions; torque transmission up to 57 Nm. Compact, slim design.
Type Screwdriver
Dim (L x W x H) 165 x 1.00 x 1.00 mm
Height 1.00mm
Length 165mm
Misc Attribute 1/4mm
Weight 480g
Width 1.00mm

Reviews

Be the first to submit a review

Trustpilot