Wiha 320N 00822 SoftFinish® Electric Slotted Screwdriver 3.5 x 100mm

MPN
00822
Brand
Wiha
EAN-13
4010995008222
Order Code
49-5899
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.70 £5.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

This electric slotted screwdriver from Wiha has a blade made from high-quality tempered chromium-vanadium-molybdenum steel and a SoftFinish® multi-component handle with anti-roll-off protection. The protective insulation enables you to work on components carrying voltages up to 1000V.


  • Insulation moulded directly onto blade
  • Slotted 3.5mm tip
  • Blade length 100mm
  • Overall length 204mm
  • Standards: DIN 7437/DIN 5264/DIN ISO 2380/IEC 60900:2004
  • Manufacturer's type 320N
Length 204mm
ESD Safe No
Tip Type Slotted
Tip Size 3.5mm
VDE/1000V Approved Yes
Insulation Type VDE
Product Type Screwdriver
Slot ed 3.5mm tip
Slotted Tip Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot