Wiha 31243 366R L-keys T40 mm

MPN
31243
Brand
Wiha
EAN-13
4010995312435
Order Code
65-5794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.74 £6.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Application: for the positioning and tightening torx screws in difficult places · Blade: chromium-vanadium steel, hardened throughout, burnished.
Type L-Key
Hex Key Size T 40
Dim (L x W) 291 mm x 67 mm
Downforce Star socket
Length 291mm
Material Chromium-vanadium steel
Screwdriver Features Holder
Weight 0.097kg
Width 67mm

Reviews

Be the first to submit a review

Trustpilot