Wiha 29229 2891 Torque Screwdriver TorqueFix T 8 Nm

MPN
29229
Brand
Wiha
EAN-13
4010995292294
Order Code
65-5776
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £171.09 £170.84
10+ £166.59 £166.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Handle: Soft-grip T-handle for extreme comfort and optimal torque transmission. Audible and perceptible click when the pre-set torque has been attained. Standards: Based on EN ISO 6789, BS EN 26789, ASME B107.14M. Accuracy: ±6%, traceable to national standards. Application: For applications where recommended torque settings are important. Use in combination with an interchangeable 6 mm blade for Wiha T-handle torque tools.
Drive 6mm
Type Screwdriver
Factory colour Multi-colour
Handle Length 120mm
Height 160mm
Length 80mm
Max. Torque 8Nm
Nm graduation 8Nm
Range of use Workshop
Standards According to EN ISO 6789
Tolerance ± 6%
Torque (max.) 8Nm
Torque (min.) 8Nm
Weight 365g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot