Wiha 605004 2891 Torque Screwdriver with T-handle TorqueFix® T 8 Nm

Wiha Brand: Wiha
Handle: Soft-grip T-handle for extreme comfort and optimal torque transmission. Audible and perceptible click when the pre-set torque has been attained. Standards: Based on EN ISO 6789, BS EN 26789, ASME B107.14M. Accuracy: ±6%, traceable to national standards. Application: For applications where recommended torque settings are important. Use in combination with an interchangeable 6 mm blade for Wiha T-handle torque tools.
Description Image Product Buy Pricing (Ex VAT) Factory colour Max. Torque Nm graduation Torque (max.) Torque (min.) Weight Drive Type Handle Length Height Length Range of use Standards Tolerance ± Width
Wiha 29229 2891 Torque Screwdriver TorqueFix T 8 Nm
Wiha 29229 2891 Torque Screwdriver TorqueFix T 8 Nm
Standard range
Order code: 65-5776
MPN: 29229

Despatched within 4 working days - 3 in stock
1+ £198.70
Price per unit Ex VAT
Multi-colour 8Nm 8Nm 8Nm 8Nm 365g 6mm Screwdriver 120mm 160mm 80mm Workshop According to EN ISO 6789 6% 45mm
Wiha 10146 2891 Torque screwdriver with T-handle TorqueFix® T mm
Wiha 10146 2891 Torque screwdriver with T-handle TorqueFix® T mm
Extended range
Order code: 65-5665
MPN: 10146

Back order - 7 availableBack-order availability date - 13/07/2026
1+ £152.72
Price per unit Ex VAT
14Nm 14Nm 14Nm 366g 6mm Screwdriver 120mm 160mm 80mm Workshop According to EN ISO 6789 6% 45mm


Trustpilot