Wiha 28766 362RIP Screwdriver SoftFinish® 20IP x 100 mm

MPN
28766
Brand
Wiha
EAN-13
4010995287665
Order Code
65-5775
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Retaining spring holds TORX PLUS® screws in place. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: For setting and tightening TORX PLUS® screws in hard to reach areas. Extra: The stronger profile of the TORX PLUS® tip allows up to 25% extra torque than the TORX® profile.
Length 218mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
Blade Diameter 4mm
Downforce TORX Plus
Handle grip dimensions (L x Ø) 100 x 36 mm
Handle Length 118mm
Handle Ø 36mm
Material Chrome moly vanadium steel
Material (details) High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
Product Type Screwdriver
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Size 20 IP
Weight 0.079kg

Reviews

Be the first to submit a review

Trustpilot