Wiha 279-10 07667 Precision ESD Chip Lifter

MPN
07667
Brand
Wiha
EAN-13
4010995076672
Order Code
49-4656
Country of Origin
Germany

Discontinued


This Wiha precision ESD chip lifter is the ideal tool for removing tight-fitting components from printed circuit boards. The chip lifter has a dissipative ESD-safe handle and high quality chrome plated chrome-vanadium-molybdenum steel blade.


  • 3.5mm tip
  • 50mm blade
  • Overall length 145mm
  • IEC 61340-5-1 standard
  • Manufacturer's type 279-10
Type Chip lifter
Body Material Metal

Alternatives (1)


Trustpilot