Wiha 26969 311 Screwdriver SoftFinish PH02 x 25 mm

MPN
26969
Brand
Wiha
EAN-13
4010995269692
Order Code
65-5754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.49 £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Short round blade. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha Stubby SoftFinish® handle, multi-component with roll-off protection. Standards: DIN ISO 8764, handle based on DIN 5268 - style K. Application: For working in confined spaces.
Length 81mm
Tip Type Round
VDE/1000V Approved No
Blade Diameter 6mm
DIN Standard DIN ISO 8764
Downforce Phillips
Handle grip dimensions (L x Ø) 25 x 34 mm
Handle Length 56mm
Handle Ø 34mm
Material Chrome moly vanadium steel
Material (details) High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
Rack size 483 mm (19")
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Size PH 2
Standards DIN ISO 8764
Type Screwdriver
Weight 0.043kg

Reviews

Be the first to submit a review

Trustpilot