Wiha 605011 311 Screwdriver SoftFinish PH02 x 25 mm

Wiha Brand: Wiha
Short round blade. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha Stubby SoftFinish® handle, multi-component with roll-off protection. Standards: DIN ISO 8764, handle based on DIN 5268 - style K. Application: For working in confined spaces.
Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces Tip Type Blade Type Length Blade Diameter Dim Downforce Height Handle grip dimensions Handle Length Handle Ø Product Type Rack size Standards Width Weight Size ESD Safe VDE/1000V Approved
Wiha 26969 311 Screwdriver SoftFinish PH02 x 25 mm
Wiha 26969 311 Screwdriver SoftFinish PH02 x 25 mm
Standard range
Order code: 65-5754
MPN: 26969

Despatched within 4 working days - 13 in stock
1+ £6.41
Price per unit Ex VAT
Round 81mm 6mm Phillips (L x Ø) 25 x 34 mm 56mm 34mm Screwdriver 483 mm (19") DIN ISO 8764 0.043kg PH 2 No No
Wiha 26146 311K6 SoftFinish Screwdriver Set Phillips Pozidriv 6pc
Wiha 26146 311K6 SoftFinish Screwdriver Set Phillips Pozidriv 6pc
Standard range
Order code: 65-5699
MPN: 26146

Despatched within 4 working days - 2 in stock
1+ £50.30
Price per unit Ex VAT
Soft Grip Screwdrivers 6 Round 353mm (L x W x H) 353 x 46 x 237 mm 237mm ISO 8764 46mm 779.0000 No No

Trustpilot