Wiha 26893 TorqueVario®-S Screwdriver Set, 14 Piece

MPN
26893
Brand
Wiha
Order Code
98-4533
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £139.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wiha TorqueVario®-S torque Screwdriver Set is for applications where recommended torque settings are important. Contains the following:

1 x TorqueVario®-S torque Screwdriver with a patented SoftFinish® handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at the German Campaign for Healthier Backs. The torque screwdriver produces a clearly audible, physically perceptible signal when the torque is produced. Guarantees process safe torque mechanics, protecting against damage to materials and eliminating the need for retouching. Complies with EN ISO 6789 requirements.

1 x Clamping Bit Holder with Ball end.

1 x Setting Tool.

2 x 25mm Phillips Bits: PH1 & PH2.
2 x 25mm Pozidriv Bits: PZ1 & PZ2.
4 x 25mm TORX® Bits: T10, T15, T20 & T25.
2 x 25mm Hexagon Bits: 3.0 & 4.0mm.

1 x High-grade, Sturdy Box.

Specifications:

Torque Range: 0.8-5.0Nm.
Accuracy: ± 6%.
Handle Length: 138mm.


Reviews

Be the first to submit a review

Trustpilot