Wiha 26720 Z 05 0 06 Professional electric Needle Nose Pliers 160 mm

MPN
26720
Brand
Wiha
EAN-13
4010995267209
Order Code
65-5733
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Gripping and holding as well as cutting soft and hard wires and cables, preferably in the electrical area. for work within the range of live parts to 1.000 V AC. Execution: Extra long blades for flat and round cables. gripping surfaces partly serrated blades also induction-hardened to approx. 62 HRC. Head shape: Straight shape. Standards: DIN ISO 5745. IEC 60900:2004. Material: High-quality tool steel, tempered.
Type Pliers
Edge hardness 64HRC
EN Standard EN 60900
Jaw shape Straight
Length 160mm
Material Tool steel
Range of use VDE
Standards DIN ISO 5745
Weight 155g
Wire hardness (max.) hard wire 1.8mm
Wire hardness (max.) medium wire 2.5mm
Wire hardness piano wire (max.) 1.2mm

Reviews

Be the first to submit a review

Trustpilot